
8601200082 | |
|---|---|
DigiKey Part Number | 2160-8601200082-ND |
Manufacturer | |
Manufacturer Product Number | 8601200082 |
Description | DM 74X18 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 2.913" (74.00mm) |
Part Status Active | Width 0.710" (18.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,05261 € | 369,47 € |
| Unit Price without VAT: | 2,05261 € |
|---|---|
| Unit Price with VAT: | 2,44261 € |

