
8601200079 | |
|---|---|
DigiKey Part Number | 2160-8601200079-ND |
Manufacturer | |
Manufacturer Product Number | 8601200079 |
Description | DM 50X30 SSI/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.969" (50.00mm) |
Part Status Active | Width 1.181" (30.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,18200 € | 392,76 € |
| Unit Price without VAT: | 2,18200 € |
|---|---|
| Unit Price with VAT: | 2,59658 € |

