
8601200073 | |
|---|---|
DigiKey Part Number | 2160-8601200073-ND |
Manufacturer | |
Manufacturer Product Number | 8601200073 |
Description | DM 40X17 RT/WS SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.575" (40.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,04912 € | 440,63 € |
| Unit Price without VAT: | 1,04912 € |
|---|---|
| Unit Price with VAT: | 1,24845 € |

