
8601200070 | |
|---|---|
DigiKey Part Number | 2160-8601200070-ND |
Manufacturer | |
Manufacturer Product Number | 8601200070 |
Description | DM 6X30 SILVER/BLACK SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.236" (6.00mm) |
Part Status Active | Width 1.181" (30.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.584 | 0,37865 € | 599,78 € |
| Unit Price without VAT: | 0,37865 € |
|---|---|
| Unit Price with VAT: | 0,45059 € |

