
8601200056 | |
|---|---|
DigiKey Part Number | 2160-8601200056-ND |
Manufacturer | |
Manufacturer Product Number | 8601200056 |
Description | DM 26X18 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.024" (26.00mm) |
Part Status Active | Width 0.710" (18.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,44942 € | 296,62 € |
| Unit Price without VAT: | 0,44942 € |
|---|---|
| Unit Price with VAT: | 0,53481 € |

