
8601200055 | |
|---|---|
DigiKey Part Number | 2160-8601200055-ND |
Manufacturer | |
Manufacturer Product Number | 8601200055 |
Description | DM 14X90 GE/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.551" (14.00mm) |
Part Status Active | Width 3.543" (90.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,56179 € | 374,83 € |
| Unit Price without VAT: | 1,56179 € |
|---|---|
| Unit Price with VAT: | 1,85853 € |

