
8601200050 | |
|---|---|
DigiKey Part Number | 2160-8601200050-ND |
Manufacturer | |
Manufacturer Product Number | 8601200050 |
Description | DM 20X60 BL/WS SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background White |
Packaging Bulk | Length 0.787" (20.00mm) |
Part Status Active | Width 2.362" (60.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,47262 € | 371,10 € |
| Unit Price without VAT: | 1,47262 € |
|---|---|
| Unit Price with VAT: | 1,75242 € |

