
8601200041 | |
|---|---|
DigiKey Part Number | 2160-8601200041-ND |
Manufacturer | |
Manufacturer Product Number | 8601200041 |
Description | DM 10X30 WS/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.394" (10.00mm) |
Part Status Active | Width 1.181" (30.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 972 | 0,40157 € | 390,33 € |
| Unit Price without VAT: | 0,40157 € |
|---|---|
| Unit Price with VAT: | 0,47787 € |

