
8601200037 | |
|---|---|
DigiKey Part Number | 2160-8601200037-ND |
Manufacturer | |
Manufacturer Product Number | 8601200037 |
Description | DM 120X35 SSI/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 4.724" (120.00mm) |
Part Status Active | Width 1.378" (35.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,49400 € | 64,94 € |
| Unit Price without VAT: | 6,49400 € |
|---|---|
| Unit Price with VAT: | 7,72786 € |

