
8601200030 | |
|---|---|
DigiKey Part Number | 2160-8601200030-ND |
Manufacturer | |
Manufacturer Product Number | 8601200030 |
Description | DM 22X22 SI/SW GEB. SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.866" (22.00mm) |
Part Status Active | Width 0.866" (22.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 0,62537 € | 390,23 € |
| Unit Price without VAT: | 0,62537 € |
|---|---|
| Unit Price with VAT: | 0,74419 € |

