
8601200028 | |
|---|---|
DigiKey Part Number | 2160-8601200028-ND |
Manufacturer | |
Manufacturer Product Number | 8601200028 |
Description | DM 25X60 WHITE/BLACK SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.984" (25.00mm) |
Part Status Active | Width 2.362" (60.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 1,23076 € | 243,69 € |
| Unit Price without VAT: | 1,23076 € |
|---|---|
| Unit Price with VAT: | 1,46460 € |

