
8601200026 | |
|---|---|
DigiKey Part Number | 2160-8601200026-ND |
Manufacturer | |
Manufacturer Product Number | 8601200026 |
Description | DM 35X20 WHITE/BLACK SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.378" (35.00mm) |
Part Status Active | Width 0.787" (20.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 1,26222 € | 90,88 € |
| Unit Price without VAT: | 1,26222 € |
|---|---|
| Unit Price with VAT: | 1,50204 € |

