
8601200025 | |
|---|---|
DigiKey Part Number | 2160-8601200025-ND |
Manufacturer | |
Manufacturer Product Number | 8601200025 |
Description | DM 95X45 MM YELLOW/BLACK SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Black | |
Length | 3.740" (95.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 7,42556 € | 534,64 € |
| Unit Price without VAT: | 7,42556 € |
|---|---|
| Unit Price with VAT: | 8,83642 € |

