
8601200024 | |
|---|---|
DigiKey Part Number | 2160-8601200024-ND |
Manufacturer | |
Manufacturer Product Number | 8601200024 |
Description | DM 95X45 SSI/SW SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 3.740" (95.00mm) |
Part Status Active | Width 1.772" (45.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5,04250 € | 60,51 € |
| Unit Price without VAT: | 5,04250 € |
|---|---|
| Unit Price with VAT: | 6,00058 € |

