
8601200021 | |
|---|---|
DigiKey Part Number | 2160-8601200021-ND |
Manufacturer | |
Manufacturer Product Number | 8601200021 |
Description | DM 27X12.5 WHITE/BLACK SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 1.063" (27.00mm) |
Part Status Active | Width 0.492" (12.50mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 0,69057 € | 96,68 € |
| Unit Price without VAT: | 0,69057 € |
|---|---|
| Unit Price with VAT: | 0,82178 € |

