
8601102003 | |
|---|---|
DigiKey Part Number | 2160-8601102003-ND |
Manufacturer | |
Manufacturer Product Number | 8601102003 |
Description | DM 15X60 WS/SW R SKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.591" (15.00mm) |
Part Status Active | Width 2.362" (60.00mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 1,82951 € | 559,83 € |
| Unit Price without VAT: | 1,82951 € |
|---|---|
| Unit Price with VAT: | 2,17712 € |

