
8601102001 | |
|---|---|
DigiKey Part Number | 2160-8601102001-ND |
Manufacturer | |
Manufacturer Product Number | 8601102001 |
Description | DM 95X60 SSI/SW R SKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 3.740" (95.00mm) |
Part Status Active | Width 2.362" (60.00mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 9,14759 € | 493,97 € |
| Unit Price without VAT: | 9,14759 € |
|---|---|
| Unit Price with VAT: | 10,88563 € |

