
8601100153 | |
|---|---|
DigiKey Part Number | 2160-8601100153-ND |
Manufacturer | |
Manufacturer Product Number | 8601100153 |
Description | DM 140X180 SW/WS R SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background White |
Packaging Bulk | Length 5.512" (140.00mm) |
Part Status Active | Width 7.087" (180.00mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 34,13583 € | 409,63 € |
| Unit Price without VAT: | 34,13583 € |
|---|---|
| Unit Price with VAT: | 40,62164 € |

