
8601100151 | |
|---|---|
DigiKey Part Number | 2160-8601100151-ND |
Manufacturer | |
Manufacturer Product Number | 8601100151 |
Description | DM 100X15 SSI/SW R SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 3.937" (100.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 3,21280 € | 424,09 € |
| Unit Price without VAT: | 3,21280 € |
|---|---|
| Unit Price with VAT: | 3,82323 € |

