
8601100108 | |
|---|---|
DigiKey Part Number | 2160-8601100108-ND |
Manufacturer | |
Manufacturer Product Number | 8601100108 |
Description | DM 27X12,5 SW/WS R SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background White |
Packaging Bulk | Length 1.063" (27.00mm) |
Part Status Active | Width 0.492" (12.50mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 0,59699 € | 429,83 € |
| Unit Price without VAT: | 0,59699 € |
|---|---|
| Unit Price with VAT: | 0,71042 € |

