
8601100018 | |
|---|---|
DigiKey Part Number | 2160-8601100018-ND |
Manufacturer | |
Manufacturer Product Number | 8601100018 |
Description | DM 18X9 SSI/SW R SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 0.709" (18.00mm) |
Part Status Active | Width 0.354" (9.00mm) |
Label Type Butt Cut | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.428 | 0,30367 € | 433,64 € |
| Unit Price without VAT: | 0,30367 € |
|---|---|
| Unit Price with VAT: | 0,36137 € |

