
84201610 | |
|---|---|
DigiKey Part Number | 2160-84201610-ND |
Manufacturer | |
Manufacturer Product Number | 84201610 |
Description | M-SEAL MV M40X1,5 19,0-28,0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.102" (28.00mm) |
Manufacturer Murrplastik Systems, Inc. | Thread Size M40x1.5 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,30000 € | 44,30 € |
| Unit Price without VAT: | 44,30000 € |
|---|---|
| Unit Price with VAT: | 52,71700 € |

