
84201606 | |
|---|---|
DigiKey Part Number | 2160-84201606-ND |
Manufacturer | |
Manufacturer Product Number | 84201606 |
Description | CABLE GLAND, SILVER, M25X1.5, 11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.669" (16.99mm) |
Manufacturer Murrplastik Systems, Inc. | Thread Size M25x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,91960 € | 472,99 € |
| Unit Price without VAT: | 18,91960 € |
|---|---|
| Unit Price with VAT: | 22,51432 € |

