
84201412 | |
|---|---|
DigiKey Part Number | 2160-84201412-ND |
Manufacturer | |
Manufacturer Product Number | 84201412 |
Description | M-SEAL MV M50X1,5-L 27,0-38,0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.496" (38.00mm) |
Manufacturer Murrplastik Systems, Inc. | Thread Size M50x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.063" (27.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,83200 € | 369,16 € |
| Unit Price without VAT: | 73,83200 € |
|---|---|
| Unit Price with VAT: | 87,86008 € |

