
84201404 | |
|---|---|
DigiKey Part Number | 2160-84201404-ND |
Manufacturer | |
Manufacturer Product Number | 84201404 |
Description | CABLE GLAND, SILVER, M20X1.5, LO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Murrplastik Systems, Inc. | Thread Size M20x1.5 |
Series | Thread Length 0.472" (12.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,40820 € | 670,41 € |
| Unit Price without VAT: | 13,40820 € |
|---|---|
| Unit Price with VAT: | 15,95576 € |

