
84201212 | |
|---|---|
DigiKey Part Number | 2160-84201212-ND |
Manufacturer | |
Manufacturer Product Number | 84201212 |
Description | M-SEAL MV PG 29-L 18,0-25,0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer Murrplastik Systems, Inc. | Thread Size PG29 |
Series | Thread Length 0.472" (12.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,03500 € | 380,35 € |
| Unit Price without VAT: | 38,03500 € |
|---|---|
| Unit Price with VAT: | 45,26165 € |

