
84201206 | |
|---|---|
DigiKey Part Number | 2160-84201206-ND |
Manufacturer | |
Manufacturer Product Number | 84201206 |
Description | M-SEAL MV PG 13,5-L 6,0-12,0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Murrplastik Systems, Inc. | Thread Size PG13.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,92540 € | 696,27 € |
| Unit Price without VAT: | 13,92540 € |
|---|---|
| Unit Price with VAT: | 16,57123 € |

