
84201200 | |
|---|---|
DigiKey Part Number | 2160-84201200-ND |
Manufacturer | |
Manufacturer Product Number | 84201200 |
Description | M-SEAL MV PG 7-L 3,0-6,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Murrplastik Systems, Inc. | Thread Size PG7 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,92200 € | 546,10 € |
| Unit Price without VAT: | 10,92200 € |
|---|---|
| Unit Price with VAT: | 12,99718 € |

