
84201008 | |
|---|---|
DigiKey Part Number | 2160-84201008-ND |
Manufacturer | |
Manufacturer Product Number | 84201008 |
Description | M-SEAL MV PG16 10.0-14.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer Murrplastik Systems, Inc. | Thread Size PG16 |
Series | Thread Length 0.256" (6.50mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,28840 € | 307,21 € |
| Unit Price without VAT: | 12,28840 € |
|---|---|
| Unit Price with VAT: | 14,62320 € |

