
84105074 | |
|---|---|
DigiKey Part Number | 2160-84105074-ND |
Manufacturer | |
Manufacturer Product Number | 84105074 |
Description | WKK-M32X1.5 BLACK CABLE GLAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M32x1.5 |
Manufacturer Murrplastik Systems, Inc. | Thread Length 0.433" (11.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP54/IP65/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,53080 € | 338,27 € |
| Unit Price without VAT: | 13,53080 € |
|---|---|
| Unit Price with VAT: | 16,10165 € |

