New at DigiKey
Image for 84102014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84102014

DigiKey Part Number
2160-84102014-ND
Manufacturer
Manufacturer Product Number
84102014
Description
WKK /NPT 1/2"""" GREY CABLE GL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/2" NPT
Manufacturer
Murrplastik Systems, Inc.
Thread Length
0.512" (13.00mm)
Packaging
Bulk
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP54/IP65/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.354" (9.00mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,21120 €210,56 €
Manufacturers Standard Package
Unit Price without VAT:4,21120 €
Unit Price with VAT:5,01133 €