
84101656 | |
|---|---|
DigiKey Part Number | 2160-84101656-ND |
Manufacturer | |
Manufacturer Product Number | 84101656 |
Description | WKK/L PG 13.5 CABLE CONNECTO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Black |
Datasheet | Datasheet |
Category | Thread Size PG13.5 |
Manufacturer Murrplastik Systems, Inc. | Thread Length 0.591" (15.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP54/IP65/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,24340 € | 212,17 € |
| Unit Price without VAT: | 4,24340 € |
|---|---|
| Unit Price with VAT: | 5,04965 € |

