
84101614 | |
|---|---|
DigiKey Part Number | 2160-84101614-ND |
Manufacturer | |
Manufacturer Product Number | 84101614 |
Description | WKK/L PG11 CABLE FITTING-GREY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Gray |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Murrplastik Systems, Inc. | Thread Length 0.591" (15.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,77360 € | 377,36 € |
| Unit Price without VAT: | 3,77360 € |
|---|---|
| Unit Price with VAT: | 4,49058 € |

