
84101010 | |
|---|---|
DigiKey Part Number | 2160-84101010-ND |
Manufacturer | |
Manufacturer Product Number | 84101010 |
Description | WKK-PG 7 GREY CABLE GLAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Gray |
Datasheet | Datasheet |
Category | Thread Size PG7 |
Manufacturer Murrplastik Systems, Inc. | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP54/IP65/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,65620 € | 132,81 € |
| Unit Price without VAT: | 2,65620 € |
|---|---|
| Unit Price with VAT: | 3,16088 € |

