
83693421 | |
|---|---|
DigiKey Part Number | 2160-83693421-ND |
Manufacturer | |
Manufacturer Product Number | 83693421 |
Description | FHE-16-29 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black, Red Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | Hook and Loop Strain Relief | |
Opening Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black, Red | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,46000 € | 60,46 € |
| Unit Price without VAT: | 60,46000 € |
|---|---|
| Unit Price with VAT: | 71,94740 € |

