
83693402 | |
|---|---|
DigiKey Part Number | 2160-83693402-ND |
Manufacturer | |
Manufacturer Product Number | 83693402 |
Description | KKR-FIX 350 BUCKLE STRAP- SING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Hook and Loop Strain Relief Black Fastener |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Murrplastik Systems, Inc. | Material Polyamide (PA6), Nylon 6, Polypropylene (PP) |
Packaging Bulk | Color Black |
Part Status Active | Length 13.780" (350.00mm) |
Type Hook and Loop Strain Relief | Width 0.787" (20.00mm) |
Type Attributes Hook and Loop Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,92300 € | 199,23 € |
| Unit Price without VAT: | 19,92300 € |
|---|---|
| Unit Price with VAT: | 23,70837 € |

