
83692721 | |
|---|---|
DigiKey Part Number | 2160-83692721-ND |
Manufacturer | |
Manufacturer Product Number | 83692721 |
Description | SPRING STEEL 2.760" 11.420" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Steel 2.760" (70.10mm) 11.420" (29.07mm) Closed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material | Spring Steel | |
Wire Diameter | - | |
Diameter - Outside | 2.760" (70.10mm) | |
Diameter - Inside | - | |
Diameter - Small Outside | - | |
Diameter - Large Outside | - | |
Free Length | 11.420" (29.07mm) | |
Max Load | - | |
Rate | - | |
End Style | Closed | |
Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,86000 € | 324,86 € |
| Unit Price without VAT: | 324,86000 € |
|---|---|
| Unit Price with VAT: | 386,58340 € |

