
83641458 | |
|---|---|
DigiKey Part Number | 2160-83641458-ND |
Manufacturer | |
Manufacturer Product Number | 83641458 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 4.528" (115.00mm) | |
Width | 1.181" (30.00mm) | |
Height | 3.386" (86.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,02600 € | 125,13 € |
| Unit Price without VAT: | 25,02600 € |
|---|---|
| Unit Price with VAT: | 29,78094 € |

