
83641456 | |
|---|---|
DigiKey Part Number | 2160-83641456-ND |
Manufacturer | |
Manufacturer Product Number | 83641456 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 3.346" (85.00mm) | |
Width | 1.181" (30.00mm) | |
Height | 2.598" (66.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,90700 € | 219,07 € |
| Unit Price without VAT: | 21,90700 € |
|---|---|
| Unit Price with VAT: | 26,06933 € |

