


83621218 | |
|---|---|
DigiKey Part Number | 2160-83621218-ND |
Manufacturer | |
Manufacturer Product Number | 83621218 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 1.654" (42.00mm) | |
Width | 0.630" (16.00mm) | |
Height | 1.496" (38.00mm) | |
Panel Hole Size | 0.236" (5.99mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,46800 € | 14,68 € |
| 25 | 1,37600 € | 34,40 € |
| 50 | 1,31020 € | 65,51 € |
| 100 | 1,24770 € | 124,77 € |
| 300 | 1,15457 € | 346,37 € |
| 500 | 1,11368 € | 556,84 € |
| 1.000 | 1,06052 € | 1.060,52 € |
| 2.500 | 0,99416 € | 2.485,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

