83621213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
83621213
Murrplastik Systems Product Line

83621217

DigiKey Part Number
2160-83621217-ND
Manufacturer
Manufacturer Product Number
83621217
Description
CBL CLAMP CONDUIT BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Black Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Conduit
Type Attributes
-
Opening Size
-
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Color
Black
Length
1.378" (35.00mm)
Width
0.591" (15.00mm)
Height
1.181" (30.00mm)
Panel Hole Size
0.236" (5.99mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,39200 €13,92 €
251,30520 €32,63 €
501,24260 €62,13 €
1001,18340 €118,34 €
3001,09500 €328,50 €
5001,05624 €528,12 €
1.0001,00582 €1.005,82 €
2.5000,94288 €2.357,20 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €