Cable Clamp, Conduit Black Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Conduit Black Fastener
Murrplastik Systems Product Line

83621213

DigiKey Part Number
2160-83621213-ND
Manufacturer
Manufacturer Product Number
83621213
Description
CBL CLAMP CONDUIT BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Black Fastener
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Manufacturer
Murrplastik Systems, Inc.
Color
Black
Series
Length
1.181" (30.00mm)
Packaging
Bulk
Width
0.492" (12.50mm)
Part Status
Active
Height
0.906" (23.00mm)
Type
Clamp, Conduit
Panel Hole Size
0.197" (5.00mm)
Mounting Type
Fastener
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,31000 €1,31 €
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €