
8358223400 | |
|---|---|
DigiKey Part Number | 2160-8358223400-ND |
Manufacturer | |
Manufacturer Product Number | 8358223400 |
Description | KV-ME P16 3X5.6 MULTI-INSERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.220" (5.59mm) White |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.220" (5.59mm) |
Packaging Bulk | Material Elastomer |
Part Status Active | Color White |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,47800 € | 123,90 € |
| Unit Price without VAT: | 2,47800 € |
|---|---|
| Unit Price with VAT: | 2,94882 € |

