
8358221200 | |
|---|---|
DigiKey Part Number | 2160-8358221200-ND |
Manufacturer | |
Manufacturer Product Number | 8358221200 |
Description | KV-ME M16/PG9-2X3 MULTI-INSERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.118" (3.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.118" (3.00mm) | |
Features | - | |
Material | Elastomer | |
Color | White | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,15080 € | 157,54 € |
| Unit Price without VAT: | 3,15080 € |
|---|---|
| Unit Price with VAT: | 3,74945 € |

