
83515254 | |
|---|---|
DigiKey Part Number | 2160-83515254-ND |
Manufacturer | |
Manufacturer Product Number | 83515254 |
Description | VW 90 M16-M BLACK FITTING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter, 90° For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Adapter, 90° | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,05420 € | 652,71 € |
| Unit Price without VAT: | 13,05420 € |
|---|---|
| Unit Price with VAT: | 15,53450 € |

