
83342016 | |
|---|---|
DigiKey Part Number | 2160-83342016-ND |
Manufacturer | |
Manufacturer Product Number | 83342016 |
Description | BRAIDED CONDUIT, BLACK, 8-15MM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyester Braided Sleeving 656' (200.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Material | Polyester | |
Color | Black | |
Length | 656' (200.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fuel Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,84380 $ | 368,76 $ |
| Unit Price without VAT: | 1,84380 $ |
|---|---|
| Unit Price with VAT: | 2,19412 $ |

