
83301252 | |
|---|---|
DigiKey Part Number | 2160-83301252-ND |
Manufacturer | |
Manufacturer Product Number | 83301252 |
Description | EVK 07/E CABLE PROT.CONDU B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.543" (13.80mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 60°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fuel Resistant | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,72200 € | 436,10 € |
| Unit Price without VAT: | 8,72200 € |
|---|---|
| Unit Price with VAT: | 10,37918 € |

