
83301240 | |
|---|---|
DigiKey Part Number | 2160-83301240-ND |
Manufacturer | |
Manufacturer Product Number | 83301240 |
Description | EVK 48 CABLE PROT.CONDU G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 2.165" (54.99mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer Murrplastik Systems, Inc. | Color Gray |
Packaging Bulk | Length 82.02' (25.00m) |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Type Wire Loom, Protective Hose | Liquid Protection Fuel Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection Weather Resistant |
Diameter - Inside 2.165" (54.99mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 2.449" (62.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 53,18731 € | 58.506,04 € |
| Unit Price without VAT: | 53,18731 € |
|---|---|
| Unit Price with VAT: | 63,29290 € |

