
83301222 | |
|---|---|
DigiKey Part Number | 2160-83301222-ND |
Manufacturer | |
Manufacturer Product Number | 83301222 |
Description | EVK 13 CABLE PROT.CONDU G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.748" (19.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer Murrplastik Systems, Inc. | Color Gray |
Packaging Bulk | Length 164' (50.00m) |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Type Wire Loom, Protective Hose | Liquid Protection Fuel Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection Weather Resistant |
Diameter - Inside 0.748" (19.00mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 14,39812 € | 28.796,24 € |
| Unit Price without VAT: | 14,39812 € |
|---|---|
| Unit Price with VAT: | 17,13376 € |

