
83301016 | |
|---|---|
DigiKey Part Number | 2160-83301016-ND |
Manufacturer | |
Manufacturer Product Number | 83301016 |
Description | EL 16 CONDUIT GREY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.827" (21.00mm) |
Manufacturer Murrplastik Systems, Inc. | Material Poly-Vinyl Chloride (PVC) |
Series | Color Gray |
Packaging Bulk | Length 164' (50.00m) |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Type Wire Loom, Protective Hose | Liquid Protection Fuel Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,59220 € | 529,61 € |
| Unit Price without VAT: | 10,59220 € |
|---|---|
| Unit Price with VAT: | 12,60472 € |

